IDCP1813ER5R6M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 260
Unit Price: kr.2.33733
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.2.92000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.1.36690
Datasheet
5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 101mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCP1813ER5R6M

DigiKey Part Number
IDCP1813ER5R6M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCP1813ER5R6M
Description
FIXED IND 5.6UH 1.6A 101 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCP1813ER5R6M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
101mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF0580.562NLPulse Electronics260553-3066-NDkr.2.33733Direct
SDR0403-5R6MLBourns Inc.0SDR0403-5R6MLCT-NDkr.2.92000Direct
SC43-5R6Signal Transformer0SC43-5R6-NDkr.1.36690Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.49004kr.8,940.24
Unit Price without VAT:kr.1.49004
Unit Price with VAT:kr.1.86255