
PF0580.562NL | |
|---|---|
DigiKey Part Number | 553-3066-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.562NL |
Description | FIXED IND 5.6UH 1.4A 90 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Wirewound Inductor 1.4 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0580.562NL Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744773056 | Würth Elektronik | 2.483 | 732-1395-1-ND | kr.6.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.2.33733 | kr.631.08 |
| 540 | kr.2.20374 | kr.1,190.02 |
| 810 | kr.2.12930 | kr.1,724.73 |
| 1.350 | kr.2.03904 | kr.2,752.70 |
| 1.890 | kr.1.98170 | kr.3,745.41 |
| 2.700 | kr.1.92276 | kr.5,191.45 |
| 6.750 | kr.1.77942 | kr.12,011.08 |
| 13.500 | kr.1.67831 | kr.22,657.19 |
| 27.000 | kr.1.66425 | kr.44,934.75 |
| Unit Price without VAT: | kr.2.33733 |
|---|---|
| Unit Price with VAT: | kr.2.92166 |

