ERC55768K00FEEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.37.34200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.35270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.43270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.86946
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.15.91466
Datasheet
768 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55768K00FEEB500

DigiKey Part Number
541-ERC55768K00FEEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55768K00FEEB500
Description
RES 768K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
768 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55768K00FEEK500Vishay Dale0541-ERC55768K00FEEK500-NDkr.37.34200Parametric Equivalent
RN55E7683FB14Vishay Dale0RN55E7683FB14-NDkr.34.35270Parametric Equivalent
RN55E7683FBSLVishay Dale0RN55E7683FBSL-NDkr.40.43270Parametric Equivalent
RN55E7683FRE6Vishay Dale0RN55E7683FRE6-NDkr.7.86946Parametric Equivalent
RN55E7683FRSLVishay Dale0RN55E7683FRSL-NDkr.15.91466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.69729kr.10,697.29
Manufacturers Standard Package
Unit Price without VAT:kr.10.69729
Unit Price with VAT:kr.13.37161