RN55E7683FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.40.87910
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.48.50320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.34.73190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.40.87910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.09038
Datasheet
768 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55E7683FRE6

DigiKey Part Number
RN55E7683FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55E7683FRE6
Description
RES 768K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
768 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55E7683FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E7683BB14Vishay Dale0RN55E7683BB14-NDkr.40.87910Upgrade
RN55E7683BBSLVishay Dale0RN55E7683BBSL-NDkr.48.50320Upgrade
RN55E7683FB14Vishay Dale0RN55E7683FB14-NDkr.34.73190Parametric Equivalent
RN55E7683FBSLVishay Dale0RN55E7683FBSL-NDkr.40.87910Parametric Equivalent
RN55E7683FRSLVishay Dale0RN55E7683FRSL-NDkr.16.09038Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.95635kr.7,956.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.95635
Unit Price with VAT:kr.9.94544