Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B8K200JE12HS | |
|---|---|
DigiKey Part Number | CW02B8K200JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW02B8K200JE12HS |
Description | RES 8.2K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B8K200JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B8K200JE12 | Vishay Dale | 62 | 541-CW02B8K200JE12-ND | kr.19.34000 | Parametric Equivalent |
| CW02B8K200JE70 | Vishay Dale | 0 | CW02B8K200JE70-ND | kr.7.16648 | Parametric Equivalent |
| CW02B8K200JE70HS | Vishay Dale | 0 | CW02B8K200JE70HS-ND | kr.8.58690 | Parametric Equivalent |
| CW02B8K200JS70 | Vishay Dale | 0 | CWC-8.2KTR-ND | kr.7.76549 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.19.80050 | kr.1,980.05 |
| Unit Price without VAT: | kr.19.80050 |
|---|---|
| Unit Price with VAT: | kr.24.75063 |


