
CW02B8K200JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B8K200JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B8K200JE12 |
Description | CW-2B 8.2K 5% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.11.18360 | kr.279.59 |
| 50 | kr.10.09700 | kr.504.85 |
| 100 | kr.9.17270 | kr.917.27 |
| 300 | kr.7.98397 | kr.2,395.19 |
| 500 | kr.7.52736 | kr.3,763.68 |
| 1.000 | kr.6.98941 | kr.6,989.41 |
| 5.000 | kr.6.03246 | kr.30,162.30 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |

