
CW02B15R00JE70 | |
|---|---|
DigiKey Part Number | CWC-15RTR-ND - Tape & Reel (TR) CWC-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B15R00JE70 |
Description | RES 15 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B15R00JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR0315R00JE12 | Vishay Dale | 11 | ALSR3J-15-ND | kr.17.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.8.96500 | kr.89.65 |
| 25 | kr.7.72960 | kr.193.24 |
| 50 | kr.6.95500 | kr.347.75 |
| 100 | kr.6.29630 | kr.629.63 |
| 250 | kr.5.57488 | kr.1,393.72 |
| 500 | kr.5.12348 | kr.2,561.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.67449 | kr.5,674.49 |
| 2.000 | kr.5.29276 | kr.10,585.52 |
| 3.000 | kr.5.09673 | kr.15,290.19 |
| 5.000 | kr.4.87500 | kr.24,375.00 |
| 7.000 | kr.4.74288 | kr.33,200.16 |
| 10.000 | kr.4.61383 | kr.46,138.30 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

