15 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0315R00JE12

DigiKey Part Number
ALSR3J-15-ND
Manufacturer
Manufacturer Product Number
ALSR0315R00JE12
Description
RES 15 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0315R00JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.24000kr.17.24
10kr.11.49400kr.114.94
25kr.9.93600kr.248.40
50kr.8.95960kr.447.98
100kr.8.12980kr.812.98
250kr.7.22128kr.1,805.32
500kr.6.65256kr.3,326.28
1.000kr.6.16952kr.6,169.52
5.000kr.5.31011kr.26,550.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.24000
Unit Price with VAT:kr.21.55000