CW0109R100JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.90320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.13.27304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.16.89736
Datasheet
9.1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0109R100JE733

DigiKey Part Number
CW0109R100JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW0109R100JE733
Description
RES 9.1 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0109R100JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0109R100JE12Vishay Dale0CW0109R100JE12-NDkr.19.90320Parametric Equivalent
CW0109R100JE123Vishay Dale0CW0109R100JE123-NDkr.19.90320Parametric Equivalent
CW0109R100JE12HSVishay Dale0CW0109R100JE12HS-NDkr.24.35570Parametric Equivalent
CW0109R100JE73Vishay Dale0CW0109R100JE73-NDkr.13.27304Parametric Equivalent
CW0109R100JE73HSVishay Dale0CW0109R100JE73HS-NDkr.16.89736Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.49230kr.7,746.15
Manufacturers Standard Package
Unit Price without VAT:kr.15.49230
Unit Price with VAT:kr.19.36538