
CW0103R000JS73 | |
---|---|
DigiKey Part Number | CWE-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0103R000JS73 |
Description | RES 3 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0103R000JS73 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.781" L (9.52mm x 45.24mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.11.67270 | kr.5,836.35 |
Unit Price without VAT: | kr.11.67270 |
---|---|
Unit Price with VAT: | kr.14.59088 |