CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0103R000JE73

DigiKey Part Number
CWE-3.0RTR-ND - Tape & Reel (TR)
CWE-3.0RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW0103R000JE73
Description
RES 3 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0103R000JE73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.78000kr.22.78
10kr.15.32200kr.153.22
25kr.13.29160kr.332.29
50kr.12.02040kr.601.02
100kr.10.94140kr.1,094.14
250kr.9.75848kr.2,439.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.75482kr.5,377.41
1.000kr.10.02061kr.10,020.61
1.500kr.9.64352kr.14,465.28
2.500kr.9.21708kr.23,042.70
3.500kr.8.96300kr.31,370.50
5.000kr.8.71476kr.43,573.80
6.000kr.8.59569kr.51,574.14
Manufacturers Standard Package
Unit Price without VAT:kr.22.78000
Unit Price with VAT:kr.28.47500