CW01020K00JS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 83
Unit Price: kr.38.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.26.64640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 211
Unit Price: kr.27.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.35570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.93150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 44
Unit Price: kr.28.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.33180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.19.67734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.72358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.26896
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.18.89904
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.13996
Datasheet
20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01020K00JS70

DigiKey Part Number
CW01020K00JS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01020K00JS70
Description
RES 20K OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01020K00JS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.89904kr.9,449.52
Manufacturers Standard Package
Unit Price without VAT:kr.18.89904
Unit Price with VAT:kr.23.62380