
CW01020K00JE73 | |
|---|---|
DigiKey Part Number | 541-CW01020K00JE73TR-ND - Tape & Reel (TR) 541-CW01020K00JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01020K00JE73 |
Description | RES 20K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01020K00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01020K00JB12 | Vishay Dale | 83 | 541-CW01020K00JB12-ND | kr.38.36000 | Parametric Equivalent |
| CW01020K00JE12 | Vishay Dale | 211 | CW01020K00JE12-ND | kr.27.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.19.02000 | kr.190.20 |
| 25 | kr.16.55240 | kr.413.81 |
| 50 | kr.15.00300 | kr.750.15 |
| 100 | kr.13.68740 | kr.1,368.74 |
| 250 | kr.12.24608 | kr.3,061.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.42144 | kr.8,710.72 |
| 1.000 | kr.16.30997 | kr.16,309.97 |
| 1.500 | kr.15.73922 | kr.23,608.83 |
| 2.500 | kr.15.09372 | kr.37,734.30 |
| 3.500 | kr.14.70905 | kr.51,481.67 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |

