Direct

CW005470R0JS73 | |
|---|---|
DigiKey Part Number | CWD-470TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW005470R0JS73 |
Description | RES 470 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005470R0JS73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW005470R0JE73 | Vishay Dale | 0 | 541-CW005470R0JE73CT-ND | kr.18.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.02656 | kr.4,013.28 |
| Unit Price without VAT: | kr.8.02656 |
|---|---|
| Unit Price with VAT: | kr.10.03320 |


