CW005470R0JE73 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 130
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 473
Unit Price: kr.13.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.23.95510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.28804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.02656
Datasheet
470 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005470R0JE73

DigiKey Part Number
541-CW005470R0JE73TR-ND - Tape & Reel (TR)
541-CW005470R0JE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW005470R0JE73
Description
RES 470 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW005470R0JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR05470R0JE12Vishay Dale130ALSR5J-470-NDkr.15.98000Direct
CW005470R0JE12Vishay Dale473541-CW005470R0JE12-NDkr.13.82000Parametric Equivalent
CW005470R0JE12HSVishay Dale0CW005470R0JE12HS-NDkr.23.95510Parametric Equivalent
CW005470R0JE73HSVishay Dale0CW005470R0JE73HS-NDkr.10.28804Parametric Equivalent
CW005470R0JS73Vishay Dale0CWD-470TR-NDkr.8.02656Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.70000kr.18.70
10kr.12.49600kr.124.96
25kr.10.81840kr.270.46
50kr.9.76620kr.488.31
100kr.8.87160kr.887.16
250kr.7.89128kr.1,972.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.42338kr.3,711.69
1.000kr.6.89190kr.6,891.90
1.500kr.6.61887kr.9,928.31
2.500kr.6.31012kr.15,775.30
3.500kr.6.12614kr.21,441.49
5.000kr.5.94643kr.29,732.15
Manufacturers Standard Package
Unit Price without VAT:kr.18.70000
Unit Price with VAT:kr.23.37500