Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0051R000JE73HS | |
|---|---|
DigiKey Part Number | CW0051R000JE73HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0051R000JE73HS |
Description | RES 1 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0051R000JE73HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0051R000JE12 | Vishay Dale | 97 | 541-CW0051R000JE12-ND | kr.19.53000 | Parametric Equivalent |
| CW0051R000JE12HS | Vishay Dale | 0 | CW0051R000JE12HS-ND | kr.23.95510 | Parametric Equivalent |
| CW0051R000JE73 | Vishay Dale | 206 | 541-CW0051R000JE73CT-ND | kr.15.09000 | Parametric Equivalent |
| CW0051R000JS73 | Vishay Dale | 0 | CWD-1.0TR-ND | kr.8.02656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.28804 | kr.5,144.02 |
| Unit Price without VAT: | kr.10.28804 |
|---|---|
| Unit Price with VAT: | kr.12.86005 |



