1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0051R000JE12

DigiKey Part Number
541-CW0051R000JE12-ND
Manufacturer
Manufacturer Product Number
CW0051R000JE12
Description
CW-5 1 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.13.07900kr.130.79
25kr.11.32560kr.283.14
50kr.10.22520kr.511.26
100kr.9.29130kr.929.13
300kr.8.08880kr.2,426.64
500kr.7.62690kr.3,813.45
1.000kr.7.08273kr.7,082.73
5.000kr.6.11479kr.30,573.95
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250