
CW00515R00JE12HE | |
|---|---|
DigiKey Part Number | 541-CW00515R00JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW00515R00JE12HE |
Description | RES 15 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00515R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW00515R00JE12 | Vishay Dale | 389 | 541-CW00515R00JE12-ND | kr.19.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.57000 | kr.35.57 |
| 10 | kr.24.18700 | kr.241.87 |
| 25 | kr.21.10440 | kr.527.61 |
| 50 | kr.19.17220 | kr.958.61 |
| 100 | kr.17.53070 | kr.1,753.07 |
| 300 | kr.15.41910 | kr.4,625.73 |
| 500 | kr.14.60838 | kr.7,304.19 |
| 1.000 | kr.13.65319 | kr.13,653.19 |
| 5.000 | kr.11.95439 | kr.59,771.95 |
| Unit Price without VAT: | kr.35.57000 |
|---|---|
| Unit Price with VAT: | kr.44.46250 |

