
CW00515R00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00515R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00515R00JE12 |
Description | CW-5 15 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.78000 | kr.19.78 |
| 10 | kr.13.21900 | kr.132.19 |
| 25 | kr.11.45000 | kr.286.25 |
| 50 | kr.10.33920 | kr.516.96 |
| 100 | kr.9.39520 | kr.939.52 |
| 300 | kr.8.18070 | kr.2,454.21 |
| 500 | kr.7.71426 | kr.3,857.13 |
| 1.000 | kr.7.16471 | kr.7,164.71 |
| 5.000 | kr.6.18707 | kr.30,935.35 |
| Unit Price without VAT: | kr.19.78000 |
|---|---|
| Unit Price with VAT: | kr.24.72500 |

