Direct
Upgrade

CW0014K700JE70 | |
|---|---|
DigiKey Part Number | CWA-4.7KRTR-ND - Tape & Reel (TR) CWA-4.7KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0014K700JE70 |
Description | RES 4.7K OHM 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0014K700JE70 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR014K700JE12 | Vishay Dale | 0 | ALSR1J-4.7K-ND | kr.12.87840 | Direct |
| RS01A4K700FE70 | Vishay Dale | 0 | RS01A4K700FE70-ND | kr.19.66529 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.15.92600 | kr.159.26 |
| 25 | kr.13.82640 | kr.345.66 |
| 50 | kr.12.51000 | kr.625.50 |
| 100 | kr.11.39230 | kr.1,139.23 |
| 250 | kr.10.16760 | kr.2,541.90 |
| 500 | kr.9.40146 | kr.4,700.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.92564 | kr.8,925.64 |
| 2.000 | kr.8.36177 | kr.16,723.54 |
| 3.000 | kr.8.07221 | kr.24,216.63 |
| 5.000 | kr.7.74475 | kr.38,723.75 |
| 7.000 | kr.7.54964 | kr.52,847.48 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |



