Direct
Upgrade

ALSR014K700JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-4.7K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR014K700JE12 |
Description | RES 4.7K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR014K700JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.110" Dia x 0.406" L (2.79mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0014K700JE70 | Vishay Dale | 0 | CWA-4.7KRCT-ND | kr.23.65000 | Direct |
| RS01A4K700FE70 | Vishay Dale | 0 | RS01A4K700FE70-ND | kr.19.66529 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.12.87840 | kr.1,287.84 |
| Unit Price without VAT: | kr.12.87840 |
|---|---|
| Unit Price with VAT: | kr.16.09800 |



