CRCW2512820KJNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.34186
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.34497
Datasheet

Direct


Panasonic Industry
In Stock: 2.920
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512820KJNTG

DigiKey Part Number
CRCW2512820KJNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512820KJNTG
Description
RES SMD 820K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512820KJNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512820KJNEGVishay Dale0541-820KXTR-NDkr.0.34186Direct
CRCW2512820KJNEGHPVishay Dale0CRCW2512820KJNEGHP-NDkr.1.34497Upgrade
ERJ-1TYJ824UPanasonic Industry2.920PT820KXCT-NDkr.3.49000Direct
RMCF2512JT820KStackpole Electronics Inc0RMCF2512JT820K-NDkr.0.23376Direct
ERJ-S1TJ824UPanasonic Industry0ERJ-S1TJ824U-NDkr.1.08511Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91071kr.1,821.42
Manufacturers Standard Package
Unit Price without VAT:kr.0.91071
Unit Price with VAT:kr.1.13839