ERJ-S1TJ824U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.920
Unit Price: kr.3.49000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75080
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.34186
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.34497
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91071
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ824U

DigiKey Part Number
ERJ-S1TJ824U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ824U
Description
RES 820K OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ824U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ824UPanasonic Industry2.920PT820KXCT-NDkr.3.49000Similar
CRGV2512J820KTE Connectivity Passive Product0CRGV2512J820K-NDkr.0.75080Direct
CRCW2512820KJNEGVishay Dale0541-820KXTR-NDkr.0.34186Similar
CRCW2512820KJNEGHPVishay Dale0CRCW2512820KJNEGHP-NDkr.1.34497Similar
CRCW2512820KJNTGVishay Dale0CRCW2512820KJNTG-NDkr.0.91071Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08511kr.4,340.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.08511
Unit Price with VAT:kr.1.35639