Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW2512620RFKTG | |
|---|---|
DigiKey Part Number | CRCW2512620RFKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512620RFKTG |
Description | RES SMD 620 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512620RFKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512620RFKEG | Vishay Dale | 1.371 | 541-CRCW2512620RFKEGCT-ND | kr.1.78000 | Direct |
| CRCW2512620RFKEGHP | Vishay Dale | 0 | CRCW2512620RFKEGHP-ND | kr.1.48071 | Upgrade |
| ERJ-1TNF6200U | Panasonic Industry | 0 | ERJ-1TNF6200U-ND | kr.1.53977 | Direct |
| RMCF2512FT620R | Stackpole Electronics Inc | 0 | RMCF2512FT620R-ND | kr.0.28362 | Direct |
| AC2512FK-07620RL | YAGEO | 0 | AC2512FK-07620RL-ND | kr.0.53275 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95630 | kr.1,912.60 |
| Unit Price without VAT: | kr.0.95630 |
|---|---|
| Unit Price with VAT: | kr.1.19538 |









