Direct
Direct

CRCW25124M30JNEG | |
|---|---|
DigiKey Part Number | CRCW25124M30JNEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25124M30JNEG |
Description | RES SMD 4.3M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124M30JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35204M3JT | TE Connectivity Passive Product | 0 | 35204M3JT-ND | kr.0.37148 | Direct |
| CRGV2512J4M3 | TE Connectivity Passive Product | 0 | CRGV2512J4M3-ND | kr.0.75080 | Direct |
| RMCF2512JT4M30 | Stackpole Electronics Inc | 0 | RMCF2512JT4M30-ND | kr.0.23376 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40342 | kr.806.84 |
| Unit Price without VAT: | kr.0.40342 |
|---|---|
| Unit Price with VAT: | kr.0.50428 |




