35204M3JT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75080
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.40342
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.87166
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet
4.3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35204M3JT

DigiKey Part Number
35204M3JT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35204M3JT
Description
RES SMD 4.3M OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.3 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
35204M3JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGV2512J4M3TE Connectivity Passive Product0CRGV2512J4M3-NDkr.0.75080Direct
CRCW25124M30JNEGVishay Dale0CRCW25124M30JNEG-NDkr.0.40342Similar
CRCW25124M30JNTGVishay Dale0CRCW25124M30JNTG-NDkr.0.87166Similar
RMCF2512JT4M30Stackpole Electronics Inc0RMCF2512JT4M30-NDkr.0.23376Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.37148kr.8,915.52
Unit Price without VAT:kr.0.37148
Unit Price with VAT:kr.0.46435