CRCW251247R0JNEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 12.414
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 46.814
Unit Price: kr.1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 12.818
Unit Price: kr.1.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.16472
Datasheet
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251247R0JNEH

DigiKey Part Number
CRCW251247R0JNEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251247R0JNEH
Description
RES SMD 47 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251247R0JNEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TYJ470UPanasonic Industry12.414PT47XCT-NDkr.3.49000Direct
RMCF2512JT47R0Stackpole Electronics Inc46.814RMCF2512JT47R0CT-NDkr.1.39000Direct
CR2512-JW-470ELFBourns Inc.12.818118-CR2512-JW-470ELFCT-NDkr.1.08000Similar
RVC2512JT47R0Stackpole Electronics Inc0RVC2512JT47R0-NDkr.1.16472Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31939kr.1,277.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.31939
Unit Price with VAT:kr.0.39924