Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW251247R0FKTG | |
|---|---|
DigiKey Part Number | CRCW251247R0FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251247R0FKTG |
Description | RES SMD 47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251247R0FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251247R0FKEG | Vishay Dale | 0 | 541-47.0AFCT-ND | kr.1.78000 | Direct |
| CRCW251247R0FKEGHP | Vishay Dale | 5.427 | 541-47.0RCT-ND | kr.4.44000 | Upgrade |
| ERJ-1TNF47R0U | Panasonic Industry | 8.066 | PT47.0AFCT-ND | kr.5.07000 | Direct |
| RMCF2512FT47R0 | Stackpole Electronics Inc | 24.510 | RMCF2512FT47R0CT-ND | kr.1.59000 | Direct |
| AC2512FK-0747RL | YAGEO | 2.202 | YAG5598CT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89534 | kr.1,790.68 |
| Unit Price without VAT: | kr.0.89534 |
|---|---|
| Unit Price with VAT: | kr.1.11918 |











