Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF47R0U | |
|---|---|
DigiKey Part Number | ERJ-S1TF47R0U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF47R0U |
Description | RES 47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF47R0U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF47R0U | Panasonic Industry | 8.066 | PT47.0AFCT-ND | kr.5.07000 | Similar |
| CRS2512AFX-47R0ELF | Bourns Inc. | 3.624 | CRS2512AFX-47R0ELFCT-ND | kr.6.15000 | Upgrade |
| AC2512FK-0747RL | YAGEO | 2.202 | YAG5598CT-ND | kr.2.47000 | Similar |
| CRCW251247R0FKEG | Vishay Dale | 0 | 541-47.0AFCT-ND | kr.1.78000 | Similar |
| CRCW251247R0FKEGHP | Vishay Dale | 5.427 | 541-47.0RCT-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.59771 | kr.6,390.84 |
| Unit Price without VAT: | kr.1.59771 |
|---|---|
| Unit Price with VAT: | kr.1.99714 |










