CRCW251222R1FKTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.36710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.14323
Datasheet

Direct


Panasonic Industry
In Stock: 4.000
Unit Price: kr.1.53977
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.38978
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet
22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251222R1FKTH

DigiKey Part Number
CRCW251222R1FKTH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251222R1FKTH
Description
RES SMD 22.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251222R1FKTH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251222R1FKEHVishay Dale0CRCW251222R1FKEH-NDkr.0.36710Parametric Equivalent
CRCW251222R1FKTGVishay Dale0CRCW251222R1FKTG-NDkr.1.14323Parametric Equivalent
ERJ-1TNF22R1UPanasonic Industry4.000ERJ-1TNF22R1U-NDkr.1.53977Direct
RMCF2512FT22R1Stackpole Electronics Inc0RMCF2512FT22R1-NDkr.0.28362Direct
CR2512-FX-22R1ELFBourns Inc.0CR2512-FX-22R1ELF-NDkr.0.38978Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.85446kr.3,417.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.85446
Unit Price with VAT:kr.1.06808