Direct
Direct
Similar
Similar

CRCW251222R1FKEH | |
|---|---|
DigiKey Part Number | CRCW251222R1FKEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251222R1FKEH |
Description | RES SMD 22.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251222R1FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF22R1U | Panasonic Industry | 4.000 | ERJ-1TNF22R1U-ND | kr.1.53977 | Direct |
| RMCF2512FT22R1 | Stackpole Electronics Inc | 0 | RMCF2512FT22R1-ND | kr.0.28362 | Direct |
| CR2512-FX-22R1ELF | Bourns Inc. | 0 | CR2512-FX-22R1ELF-ND | kr.0.38978 | Similar |
| CRGH2512F22R1 | TE Connectivity Passive Product | 0 | CRGH2512F22R1-ND | kr.1.35352 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36710 | kr.1,468.40 |
| Unit Price without VAT: | kr.0.36710 |
|---|---|
| Unit Price with VAT: | kr.0.45888 |





