CRCW251220R0FKEHHP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 76.967
Unit Price: kr.4.44000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet

Similar


Bourns Inc.
In Stock: 81.001
Unit Price: kr.3.11000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet
20 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251220R0FKEHHP

DigiKey Part Number
CRCW251220R0FKEHHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251220R0FKEHHP
Description
RES SMD 20 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251220R0FKEHHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352120RFTTE Connectivity Passive Product76.967A115991CT-NDkr.4.44000Similar
CRGH2512F20RTE Connectivity Passive Product0CRGH2512F20R-NDkr.1.35352Similar
CRM2512-FX-20R0ELFBourns Inc.81.001118-CRM2512-FX-20R0ELFCT-NDkr.3.11000Similar
RHC2512FT20R0Stackpole Electronics Inc0RHC2512FT20R0-NDkr.1.87579Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.42538kr.5,701.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.42538
Unit Price with VAT:kr.1.78173