RHC2512FT20R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 76.967
Unit Price: kr.4.44000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.35352
Datasheet

Similar


Bourns Inc.
In Stock: 81.026
Unit Price: kr.3.11000
Datasheet
20 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT20R0

DigiKey Part Number
RHC2512FT20R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RHC2512FT20R0
Description
RES 20 OHM 1% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT20R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
352120RFTTE Connectivity Passive Product76.967A115991CT-NDkr.4.44000Direct
CRGH2512F20RTE Connectivity Passive Product0CRGH2512F20R-NDkr.1.35352Direct
CRM2512-FX-20R0ELFBourns Inc.81.026118-CRM2512-FX-20R0ELFCT-NDkr.3.11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.87579kr.7,503.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.87579
Unit Price with VAT:kr.2.34474