1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25121R00JNEG

DigiKey Part Number
541-1.0XTR-ND - Tape & Reel (TR)
541-1.0XCT-ND - Cut Tape (CT)
541-1.0XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25121R00JNEG
Description
RES SMD 1 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25121R00JNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC2512JT1R00Stackpole Electronics Inc18.990RPC2512JT1R00CT-NDkr.2.98000Direct
AC2512FK-071RLYAGEO2.888YAG4037CT-NDkr.3.30000Upgrade
AC2512JK-071RLYAGEO3.750YAG4052CT-NDkr.2.66000Similar
CRM2512-JW-1R0ELFBourns Inc.22.129CRM2512-JW-1R0ELFCT-NDkr.2.85000Similar
CRS2512-FW-1R00ELFBourns Inc.1.118CRS2512-FW-1R00ELFCT-NDkr.4.76000Similar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90700kr.9.07
25kr.0.73040kr.18.26
50kr.0.62900kr.31.45
100kr.0.54900kr.54.90
250kr.0.46788kr.116.97
500kr.0.42148kr.210.74
1.000kr.0.38446kr.384.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34173kr.683.46
4.000kr.0.31930kr.1,277.20
6.000kr.0.30837kr.1,850.22
10.000kr.0.29652kr.2,965.20
14.000kr.0.28974kr.4,056.36
20.000kr.0.28333kr.5,666.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750