
CRS2512-FW-1R00ELF | |
|---|---|
DigiKey Part Number | CRS2512-FW-1R00ELFTR-ND - Tape & Reel (TR) CRS2512-FW-1R00ELFCT-ND - Cut Tape (CT) CRS2512-FW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512-FW-1R00ELF |
Description | RES 1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FW-1R00ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3A1R0FTDF | TE Connectivity Passive Product | 12.068 | A109718CT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.86600 | kr.28.66 |
| 25 | kr.2.43960 | kr.60.99 |
| 50 | kr.2.19620 | kr.109.81 |
| 100 | kr.2.00220 | kr.200.22 |
| 250 | kr.1.80536 | kr.451.34 |
| 500 | kr.1.69164 | kr.845.82 |
| 1.000 | kr.1.60110 | kr.1,601.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47182 | kr.5,887.28 |
| 8.000 | kr.1.42619 | kr.11,409.52 |
| 12.000 | kr.1.40394 | kr.16,847.28 |
| 20.000 | kr.1.37981 | kr.27,596.20 |
| 28.000 | kr.1.36599 | kr.38,247.72 |
| 40.000 | kr.1.35291 | kr.54,116.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

