Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CRCW2512100RFKTH | |
|---|---|
DigiKey Part Number | CRCW2512100RFKTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512100RFKTH |
Description | RES SMD 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512100RFKTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512100RFKEH | Vishay Dale | 0 | CRCW2512100RFKEH-ND | kr.0.33336 | Parametric Equivalent |
| ERJ-1TNF1000U | Panasonic Industry | 9.035 | PT100AFCT-ND | kr.5.07000 | Direct |
| RMCF2512FT100R | Stackpole Electronics Inc | 28.727 | RMCF2512FT100RCT-ND | kr.1.59000 | Direct |
| RPC2512FT100R | Stackpole Electronics Inc | 0 | RPC2512FT100R-ND | kr.1.43306 | Upgrade |
| 3521100RFT | TE Connectivity Passive Product | 17.288 | A116008CT-ND | kr.4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85446 | kr.3,417.84 |
| Unit Price without VAT: | kr.0.85446 |
|---|---|
| Unit Price with VAT: | kr.1.06808 |








