CR2512-FX-1000ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 1.912
Unit Price: kr.4.54000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 10.316
Unit Price: kr.4.22000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.1.28453
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.44663
Datasheet

Similar


YAGEO
In Stock: 902
Unit Price: kr.1.86000
Datasheet

Similar


Vishay Dale
In Stock: 82.375
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.37058
Datasheet

Similar


Vishay Dale
In Stock: 6
Unit Price: kr.3.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.87386
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7.776
Unit Price: kr.4.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet

Similar


YAGEO
In Stock: 7.274
Unit Price: kr.0.96000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 12.091
Unit Price: kr.1.54000
Datasheet
CR2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-FX-1000ELF

DigiKey Part Number
118-CR2512-FX-1000ELFTR-ND - Tape & Reel (TR)
118-CR2512-FX-1000ELFCT-ND - Cut Tape (CT)
118-CR2512-FX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-FX-1000ELF
Description
RES SMD 100 OHM 1% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-FX-1000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.01800kr.10.18
25kr.0.82680kr.20.67
50kr.0.71680kr.35.84
100kr.0.62980kr.62.98
250kr.0.54196kr.135.49
500kr.0.50572kr.252.86
1.000kr.0.45088kr.450.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39347kr.1,573.88
8.000kr.0.31848kr.2,547.84
12.000kr.0.30698kr.3,683.76
20.000kr.0.30531kr.6,106.20
28.000kr.0.29437kr.8,242.36
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000