74ALVT16240DGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 17.527
Unit Price: kr.7.67141
Datasheet

Similar


Texas Instruments
In Stock: 12.000
Unit Price: kr.5.00860
Datasheet

Similar


Texas Instruments
In Stock: 1.990
Unit Price: kr.8.81259
Datasheet

Similar


Texas Instruments
In Stock: 14.000
Unit Price: kr.5.00860
Datasheet
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT16240DGG,112

DigiKey Part Number
74ALVT16240DGG,112-ND
Manufacturer
Manufacturer Product Number
74ALVT16240DGG,112
Description
IC BUFF 2.3V/2.7V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVTH16240DLRochester Electronics, LLC17.5272156-SN74ALVTH16240DL-NDkr.7.67141Similar
SN74ALVTH16240DLRTexas Instruments12.000296-6296-2-NDkr.5.00860Similar
SN74ALVTH16240GRTexas Instruments1.990296-6297-2-NDkr.8.81259Similar
SN74ALVTH16240VRTexas Instruments14.000296-6298-2-NDkr.5.00860Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types