
SN74ALVTH16240DLR | |
|---|---|
DigiKey Part Number | 296-6296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVTH16240DLR |
Description | IC BUFFER INVERT 2.7V/3V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVTH16240DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.12947 | kr.4,129.47 |
| 2.000 | kr.4.00949 | kr.8,018.98 |
| 3.000 | kr.3.94937 | kr.11,848.11 |
| 5.000 | kr.3.88277 | kr.19,413.85 |
| 7.000 | kr.3.84384 | kr.26,906.88 |
| 10.000 | kr.3.80641 | kr.38,064.10 |
| Unit Price without VAT: | kr.4.12947 |
|---|---|
| Unit Price with VAT: | kr.5.16184 |

