CRCW1210715RFKTC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Direct


Panasonic Industry
In Stock: 2.140
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5.450
Unit Price: kr.0.95000
Datasheet
715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210715RFKTC

DigiKey Part Number
CRCW1210715RFKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210715RFKTC
Description
RES SMD 715 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210715RFKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210715RFKTAVishay Dale0CRCW1210715RFKTA-NDkr.0.45609Parametric Equivalent
ERJ-14NF7150UPanasonic Industry2.140P715AACT-NDkr.1.97000Direct
RMCF1210FT715RStackpole Electronics Inc5.450RMCF1210FT715RCT-NDkr.0.95000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.40467kr.8,093.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.40467
Unit Price with VAT:kr.0.50584