715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT715R

DigiKey Part Number
RMCF1210FT715RTR-ND - Tape & Reel (TR)
RMCF1210FT715RCT-ND - Cut Tape (CT)
RMCF1210FT715RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT715R
Description
RES 715 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT715R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.450
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45700kr.4.57
25kr.0.35240kr.8.81
50kr.0.29580kr.14.79
100kr.0.25140kr.25.14
250kr.0.20680kr.51.70
500kr.0.18106kr.90.53
1.000kr.0.16075kr.160.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13190kr.527.60
8.000kr.0.12177kr.974.16
12.000kr.0.11684kr.1,402.08
20.000kr.0.11150kr.2,230.00
28.000kr.0.10844kr.3,036.32
40.000kr.0.10556kr.4,222.40
48.000kr.0.10420kr.5,001.60
96.000kr.0.09975kr.9,576.00
100.000kr.0.09952kr.9,952.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000