Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CRCW121068R0JNTA | |
|---|---|
DigiKey Part Number | CRCW121068R0JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW121068R0JNTA |
Description | RES SMD 68 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121068R0JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121068R0JNEA | Vishay Dale | 12.671 | 541-68VCT-ND | kr.1.20000 | Direct |
| ERJ-14YJ680U | Panasonic Industry | 3.627 | P68VCT-ND | kr.1.52000 | Direct |
| RMCF1210JT68R0 | Stackpole Electronics Inc | 3.016 | RMCF1210JT68R0CT-ND | kr.0.82000 | Direct |
| ERJ-P14J680U | Panasonic Industry | 13.500 | P68ASCT-ND | kr.1.46000 | Upgrade |
| ERJ-S14J680U | Panasonic Industry | 0 | ERJ-S14J680U-ND | kr.0.55521 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41022 | kr.2,051.10 |
| Unit Price without VAT: | kr.0.41022 |
|---|---|
| Unit Price with VAT: | kr.0.51278 |






