CRCW121043K0JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 3.890
Unit Price: kr.3.04000
Datasheet

Direct


Panasonic Industry
In Stock: 4.806
Unit Price: kr.1.52000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 816
Unit Price: kr.0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24540
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet
43 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW121043K0JNEA

DigiKey Part Number
541-43KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW121043K0JNEA
Description
RES SMD 43K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW121043K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121043K0JNEAHPVishay Dale3.890541-43KNCT-NDkr.3.04000Upgrade
ERJ-14YJ433UPanasonic Industry4.806P43KVCT-NDkr.1.52000Direct
RMCF1210JT43K0Stackpole Electronics Inc816738-RMCF1210JT43K0CT-NDkr.0.82000Direct
ERJ-P14J433UPanasonic Industry0P43KASTR-NDkr.0.24540Similar
ERJ-S14J433UPanasonic Industry0ERJ-S14J433U-NDkr.0.55521Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.18201kr.910.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.18201
Unit Price with VAT:kr.0.22751