
CRCW121043K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-43KNTR-ND - Tape & Reel (TR) 541-43KNCT-ND - Cut Tape (CT) 541-43KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121043K0JNEAHP |
Description | RES SMD 43K OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121043K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121043K0FKEAHP | Vishay Dale | 9.456 | 541-43.0KDCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.73100 | kr.17.31 |
| 25 | kr.1.43520 | kr.35.88 |
| 50 | kr.1.26800 | kr.63.40 |
| 100 | kr.1.13550 | kr.113.55 |
| 250 | kr.1.00072 | kr.250.18 |
| 500 | kr.0.92286 | kr.461.43 |
| 1.000 | kr.0.86110 | kr.861.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94555 | kr.4,727.75 |
| 10.000 | kr.0.91319 | kr.9,131.90 |
| 15.000 | kr.0.89741 | kr.13,461.15 |
| 25.000 | kr.0.88030 | kr.22,007.50 |
| 35.000 | kr.0.87049 | kr.30,467.15 |
| 50.000 | kr.0.86122 | kr.43,061.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

