Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

CRCW12103K30FKTA | |
|---|---|
DigiKey Part Number | CRCW12103K30FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12103K30FKTA |
Description | RES SMD 3.3K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12103K30FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12103K30FKEA | Vishay Dale | 19.572 | 541-3.30KAACT-ND | kr.1.33000 | Direct |
| ERJ-14NF3301U | Panasonic Industry | 0 | P3.3KAACT-ND | kr.1.90000 | Direct |
| AC1210FR-073K3L | YAGEO | 0 | YAG5459CT-ND | kr.1.46000 | Upgrade |
| ERJ-P14F3301U | Panasonic Industry | 1.593 | P16114CT-ND | kr.2.09000 | Upgrade |
| ERJ-S14F3301U | Panasonic Industry | 0 | ERJ-S14F3301U-ND | kr.0.80519 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45609 | kr.2,280.45 |
| Unit Price without VAT: | kr.0.45609 |
|---|---|
| Unit Price with VAT: | kr.0.57011 |






