CRCW1210150RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 13.564
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.19560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 9.850
Unit Price: kr.2.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.44438
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12.036
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.17259
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15708
Datasheet

Direct


Panasonic Electronic Components
In Stock: 14.931
Unit Price: kr.1.41000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.542
Unit Price: kr.0.77000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 27.403
Unit Price: kr.1.34000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.39540
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.25988
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.67677
Datasheet
CRCW 1210 (3225metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210150RJNTA

DigiKey Part Number
CRCW1210150RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210150RJNTA
Description
RES SMD 150 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210150RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41411kr.2,070.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.41411
Unit Price with VAT:kr.0.51764