CRCW1210150RFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.19377
Datasheet

Direct


Panasonic Industry
In Stock: 10.831
Unit Price: kr.1.97000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.262
Unit Price: kr.0.95000
Datasheet
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210150RFKTB

DigiKey Part Number
CRCW1210150RFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210150RFKTB
Description
RES SMD 150 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
150 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210150RFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210150RFKEBVishay Dale0CRCW1210150RFKEB-NDkr.0.19377Parametric Equivalent
ERJ-14NF1500UPanasonic Industry10.831P150AACT-NDkr.1.97000Direct
RMCF1210FT150RStackpole Electronics Inc10.262RMCF1210FT150RCT-NDkr.0.95000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44021kr.4,402.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.44021
Unit Price with VAT:kr.0.55026