CRCW1210120RJNEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.19377
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.45609
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.17097
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.38758
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.34496
Datasheet

Direct


Panasonic Industry
In Stock: 23.128
Unit Price: kr.1.52000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9
Unit Price: kr.0.82000
Datasheet
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210120RJNEC

DigiKey Part Number
CRCW1210120RJNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210120RJNEC
Description
RES SMD 120 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210120RJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1210120RFKEBVishay Dale0CRCW1210120RFKEB-NDkr.0.19377Parametric Equivalent
CRCW1210120RFKTAVishay Dale0CRCW1210120RFKTA-NDkr.0.45609Parametric Equivalent
CRCW1210120RJNEBVishay Dale0CRCW1210120RJNEB-NDkr.0.17097Parametric Equivalent
CRCW1210120RJNTAVishay Dale0CRCW1210120RJNTA-NDkr.0.38758Parametric Equivalent
CRCW1210120RJNTCVishay Dale0CRCW1210120RJNTC-NDkr.0.34496Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.16084kr.3,216.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.16084
Unit Price with VAT:kr.0.20105