Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

CRCW1210120RJNEB | |
|---|---|
DigiKey Part Number | CRCW1210120RJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1210120RJNEB |
Description | RES SMD 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210120RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210120RFKEB | Vishay Dale | 0 | CRCW1210120RFKEB-ND | kr.0.19377 | Parametric Equivalent |
| CRCW1210120RFKTA | Vishay Dale | 0 | CRCW1210120RFKTA-ND | kr.0.45609 | Parametric Equivalent |
| CRCW1210120RJNEC | Vishay Dale | 0 | CRCW1210120RJNEC-ND | kr.0.16084 | Parametric Equivalent |
| CRCW1210120RJNTA | Vishay Dale | 0 | CRCW1210120RJNTA-ND | kr.0.38758 | Parametric Equivalent |
| CRCW1210120RJNTC | Vishay Dale | 0 | CRCW1210120RJNTC-ND | kr.0.34496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17097 | kr.1,709.70 |
| Unit Price without VAT: | kr.0.17097 |
|---|---|
| Unit Price with VAT: | kr.0.21371 |




