CRCW120690K9FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 26.893
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 5.162
Unit Price: kr.1.90000
Datasheet

Direct


Panasonic Industry
In Stock: 4.615
Unit Price: kr.1.14000
Datasheet

Direct


YAGEO
In Stock: 35.512
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03306
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2.766
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 7.590
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.65135
Datasheet

Similar


Bourns Inc.
In Stock: 19.882
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.16966
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.10513
Datasheet
90.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120690K9FKTA

DigiKey Part Number
CRCW120690K9FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120690K9FKTA
Description
RES SMD 90.9K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120690K9FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120690K9FKEAVishay Dale26.893541-90.9KFCT-NDkr.0.70000Direct
CRCW120690K9FKEAHPVishay Dale5.162541-CRCW120690K9FKEAHPCT-NDkr.1.90000Upgrade
ERJ-8ENF9092VPanasonic Industry4.615P90.9KFCT-NDkr.1.14000Direct
RC1206FR-0790K9LYAGEO35.512311-90.9KFRCT-NDkr.0.63000Direct
RMCF1206FG90K9Stackpole Electronics Inc0RMCF1206FG90K9-NDkr.0.03306Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15940kr.797.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.15940
Unit Price with VAT:kr.0.19925